Reference Only

2057693-1

High Speed / Modular Connectors IMP R3PR8C UNG0.37None Sn.

Manufacturer:

Mfr Part:
2057693-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions72 Position
Number of Rows9 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameIMPACT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?