Reference Only
2057692-1
High Speed / Modular Connectors IMP,R3PR8C,RG0.37No ne,Sn.
Datasheet
2057692-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 72 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 594 / Multiples: 594)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.66 | $8,114.04 |
Need more?