Reference Only
2057630-1
I/O Connectors 148P CFP RECEPT PCB DBL SIDE MOUNT.
Datasheet
2057630-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | CFP Connectors | |
| Gender | Female | |
| Number of Positions | 148 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
300 available now at ttieurope.com