Reference Only

2057021-1

I/O Connectors SFP+ 1x1 Cage Assy Short Solder Tail.

Manufacturer:

Mfr Part:
2057021-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductAccessories
Number of Positions1 Position
Voltage Rating120 V
Contact PlatingTin over Nickel
Mounting StyleSMD/SMT
Termination StyleSolder Tail
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Accessory TypeCage Assembly
Contact MaterialCopper Alloy
Housing MaterialNickel Silver
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 576)
Quantity Unit PriceExt. Price
$8.28$4,769.28
$7.98$9,192.96
Need more?