Reference Only

205628-3

Rack & Panel Connectors AUTOWIRE KIT,15 POS 25 X 25.

Manufacturer:

Mfr Part:
205628-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions26 Position
Mounting StylePCB
Contact MaterialBrass
Contact PlatingGold
SeriesM
PackagingTray
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 126 / Multiples: 126)
Quantity Unit PriceExt. Price
$55.39$6,979.14
Need more?