Reference Only

205486-2

D-Sub Standard Connectors ASY,PLUG,FB,109,1 AMPLIMITE

Manufacturer:

Mfr Part:
205486-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Termination StyleCrimp
Mounting StyleWire
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingCadmium
Series109
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesM24308/4-302F M24308

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?