Reference Only

205208-1

Obsolete
D-Sub High Density Connectors 25P PLUG ZINC

Manufacturer:

Mfr Part:
205208-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions25 Position
GenderMale
Termination StyleCrimp
Contact PlatingZinc
SeriesHDP-20
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?