Reference Only
2035047-4
Obsolete
Automotive Connectors BACKSHELL AS16 6P 0 EXIT, NC 08
Datasheet
2035047-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Material | Plastic | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Series | Ampseal 16 | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?