Reference Only

2032438-1

Obsolete
RF Cable Assemblies OBSOLETE

Manufacturer:

Mfr Part:
2032438-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesUMCC
Connector A GenderPlug (Male)
Connector B SeriesFME
Connector B GenderPlug (Male)
Cable Length200 mm (7.874 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?