Reference Only

2029097-4

Pin & Socket Connectors 4 POS RECPT UL-94-V2 BLUE.

Manufacturer:

Mfr Part:
2029097-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductWire Housings
Number of Positions4 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch4.2 mm
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
SeriesVAL-U-LOK
PackagingBulk
TradenameVAL-U-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.112$1,120.00
Need more?