
2024D1314-0
Coaxial Cables 2024D1314-0 Price Per FOOT.
Datasheet
2024D1314-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coaxial Cables | |
| Impedance | 120 Ohms | |
| Wire Gauge - AWG | 24 AWG | |
| Conductor Material | Copper Alloy | |
| Jacket Material | Thermorad | |
| Stranding | 19 x 36 | |
| Jacket Color | Black | |
| Maximum Temperature | + 125 C | |
| Number of Coaxial | 2 | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | CA1446-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.74 | $24,350.00 |
Need more?