Reference Only

2023344-2

Obsolete
I/O Connectors 30P 1R CONN ASSEM PLUG SGC PIN CNT GLD

Manufacturer:

Mfr Part:
2023344-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
Number of Positions30 Position
Pitch0.5 mm
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?