Reference Only

201785-4

Rack & Panel Connectors PIN HOOD

Manufacturer:

Mfr Part:
201785-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions26 Position
SeriesM
Accessory TypePin Hood
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?