Reference Only

2016695-2

RF Cable Assemblies RP BKHD TO UMCCGEN4 W/ 1.13 CABLE, 100mm.

Manufacturer:

Mfr Part:
2016695-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesRP-SMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesUMCC
Connector B GenderJack (Female)
Connector B Body StyleRight Angle
Cable Length100 mm (3.937 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.13 mm Coax
Jacket ColorBlack
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$5.71$28,550.00
Need more?