Reference Only

2013594-1

Headers & Wire Housings DYN.TAB CONT.S SIZE LONG D-5 SERIES.

Manufacturer:

Mfr Part:
2013594-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
TypePower
Number of Positions1 Position
Termination StyleCrimp
Contact PlatingGold
SeriesD-5000
TradenameDYNAMIC SERIES
ApplicationComponent-to-Wire
Wire Gauge16 AWG to 14 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact TypeTab
Current Rating30 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.07$18,630.00
Need more?