Reference Only

200KEHD10BFPD

Power Line Filters KEH 200A 2S NUTDELTA 520 VAC.

Manufacturer:

Mfr Part:
200KEHD10BFPD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Superior Performance EMI Filter
Voltage Rating520 VAC
Current Rating200 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current20 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height121.5 mm
Length373 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width220 mm
Part # Aliases4-1609969-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$1,165.69$2,331.38
Need more?