Reference Only
2008563-2
Lighting Connectors 1 Pos SMT Poke-In Black.
Datasheet
2008563-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 4 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Application | Wire to Board | |
| Features | Poke-In Connector Assembly | |
| Flammability Rating | UL 94 V-0 | |
| Height | 3.9 mm | |
| Length | 10.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V | |
| Width | 3.95 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Contact a Sales Representative
Reel
(Minimum: 14,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $8,064.00 |
Need more?