Reference Only

2007811-3

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
2007811-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductPlugs
Number of Positions120 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesIMPACT Backplane
Contact MaterialCopper Alloy
Current Rating750 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating30 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8466944000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?