Reference Only

2007788-2

High Speed / Modular Connectors 3 PR 10 COL HDR HI DENSITY BACKPLANE.

Manufacturer:

Mfr Part:
2007788-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions90 Position
Number of Rows9 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
SeriesIMPACT Backplane
Contact MaterialCopper Alloy
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 416 / Multiples: 416)
Quantity Unit PriceExt. Price
$10.70$4,451.20
$10.66$8,869.12
Need more?