Reference Only

2007723-1

High Speed / Modular Connectors 4PR DAUG CARD 16 COL UNGUIDED SIGN MOD.

Manufacturer:

Mfr Part:
2007723-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions192 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesIMPACT Backplane
Contact MaterialCopper Alloy
Current Rating750 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating30 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$28.67$13,761.60
Need more?