Reference Only

2007538-5

I/O Connectors SFP+assy 2x1 Gasket 4 LP Sn.

Manufacturer:

Mfr Part:
2007538-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Number of Positions40 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Accessory TypeCage and PT Assembly
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 252 / Multiples: 252)
Quantity Unit PriceExt. Price
$33.41$8,419.32
Need more?