Reference Only

2007515

Acceleration Sensor Modules

Manufacturer:

Mfr Part:
2007515

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Acceleration8 g
Output TypeAnalog / Digital
Interface TypeSPI
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Supply Current24 mA
Package / CaseLCC-28
Product TypeAcceleration Sensor Modules
Sensor Type2-axis
SubcategorySensor Modules
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
Part # Aliases53000601

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?