Reference Only

2007394-6

I/O Connectors SFP+ ASY INNR LP SN.

Manufacturer:

Mfr Part:
2007394-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Number of Positions160 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.64$4,001.76
Need more?