Reference Only

2007304-1

Heat Sinks QSFP CLIP.

Manufacturer:

Mfr Part:
2007304-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Sinks
ProductAccessories and Hardware
Designed forQSFP
Mounting StyleSnap On
Heatsink MaterialAluminum
Length26.2 mm
Width19.8 mm
Height5.9 mm
TypeClip
Product TypeHeat Sinks
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 504 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$544.32
$1.00$1,008.00
$0.98$2,469.60
Need more?