Reference Only

2007251-1

I/O Connectors Cage 1x6 EMI Shield w/Springs.

Manufacturer:

Mfr Part:
2007251-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
FeaturesSFP Ganged 1 x 6
Housing MaterialNickel Silver
Number of Ports6 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.78$2,136.24
$19.26$4,853.52
$18.36$9,253.44
Need more?