Reference Only

2007250-1

I/O Connectors Cage 1x6 EMI Shield w/Springs and LP.

Manufacturer:

Mfr Part:
2007250-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP+
PackagingTray
FeaturesWith lightpipe
Housing MaterialNickel Silver
Number of Ports6 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$35.42$2,125.20
$34.82$4,178.40
Need more?