Reference Only
2007209-1
Standard Card Edge Connectors CONNECTOR ASSY HIGHCURRENT CARDEDGE.
Datasheet
2007209-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 32 Position | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Termination Style | Solder Tail | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Number of Rows | 2 Row | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $1,356.00 | |
| $8.92 | $2,274.60 | |
| $8.80 | $4,488.00 |
Need more?
Available Regional Inventory
20,250 available now at ttiasia.com