Reference Only
2007182-2
LED Light Pipes SFP 1x2 Light Pipe ASSY Reduced Length
Datasheet
2007182-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 2 Element | |
| Color | Red | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9013809100 |
| TARIC | 9013800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?