Reference Only
2007182-1
LED Light Pipes 1x2 Light Pipe Assy SFP+.
Datasheet
2007182-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 2 Element | |
| Color | Clear | |
| Mounting Style | SMD/SMT | |
| Orientation | Right Angle | |
| Body Shape | Round | |
| Body Length | 53.1 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Dimensions | 1.78 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 330 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $1,551.00 | |
| $4.46 | $2,274.60 | |
| $4.30 | $4,386.00 | |
| $4.17 | $10,508.40 |
Need more?