Reference Only
2007099-4
I/O Connectors SFP+ 1x4 Light Pipe Assembly.
Datasheet
2007099-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Press Fit | |
| Series | SFP+ | |
| Packaging | Bulk | |
| Accessory Type | Light Pipe Assembly | |
| Color | Clear | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 208 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.58 | $1,576.64 | |
| $7.27 | $3,722.24 | |
| $6.91 | $6,965.28 |
Need more?