Reference Only

2007099-1

LED Light Pipes 1x4 Light Pipe Assy SFP+.

Manufacturer:

Mfr Part:
2007099-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements4 Element
Mounting StyleSMD/SMT
OrientationRight Angle
PackagingBulk
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 528 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.61$3,490.08
$6.28$6,631.68
Need more?