
2005243-2
Power to the Board 025/110/250 38P COVER ASSY BLK.
Datasheet
2005243-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 38 Position | |
| Product | Accessories | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 236 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $394.12 | |
| $1.45 | $427.75 | |
| $1.35 | $716.85 | |
| $1.25 | $1,253.75 | |
| $1.20 | $3,044.40 | |
| $1.17 | $5,867.55 |
Need more?