Reference Only
200517-1
Rack & Panel Connectors 34P SHIELD ASSY.
Datasheet
200517-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 34 Position | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Material | Anodized Aluminium | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.35 | $11,002.50 |
Need more?