Reference Only

2005091-1

Automotive Connectors .

Manufacturer:

Mfr Part:
2005091-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions32 Position
Pitch2.2 mm (0.087 in)
GenderPin (Male)
ColorNatural
Sealed / UnsealedUnsealed
ApplicationWire to Wire
Height15.1 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating12 VDC
Width33.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$792.00
$0.89$890.00
$0.86$2,150.00
$0.84$4,200.00
Need more?