Reference Only
20034069-01
New Product
Accelerometers 820L1-1000 Uniaxial 1Kg Tray 50pcs.
Datasheet
20034069-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Accelerometers | |
| Sensor Type | 1-axis | |
| Sensing Axis | X | |
| Acceleration | 1000 g | |
| Sensitivity | 1.2 mV/g | |
| Output Type | Analog | |
| Interface Type | Analog | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3.3 V | |
| Operating Supply Current | 60 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LCC-10 | |
| Packaging | Tray | |
| Product Type | Accelerometers | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.58 | $11,874.00 |
Need more?