Reference Only

20033392-01

New Product
Accelerometers 820L1-2000 Uniaxial 2Kg Tray 50pcs.

Manufacturer:

Mfr Part:
20033392-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAccelerometers
Sensor Type1-axis
Sensing AxisX
Acceleration2000 g
Sensitivity0.6 mV/g
Output TypeAnalog
Interface TypeAnalog
Supply Voltage - Max5.5 V
Supply Voltage - Min3.3 V
Operating Supply Current60 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseLCC-10
PackagingTray
Product TypeAccelerometers
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.58$11,874.00
Need more?