Reference Only

20032987-00

New Product
Pressure Sensors - Industrial PRESSURE CAPSULE, 82HD-015PV-PS 19mm O-Ring.

Manufacturer:

Mfr Part:
20032987-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductPressure Sensor
Operating Pressure15 psi
Pressure TypeVacuum, Gauge
Accuracy0.1 % FS
Output TypeDigital
Mounting StylePanel Mount
Operating Supply Voltage3.3 V
Diameter15.85 mm
Height7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Pressure Sensors
Series8XH
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.31$4,315.50
$84.24$8,424.00
Need more?