Reference Only
20032986-04
New Product
Pressure Sensors - Industrial PRESSURE CAPSULE, 86HD-015PG-RTS 16mm O-Ring.
Datasheet
20032986-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 15 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.1 % FS | |
| Output Type | Digital | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.3 V | |
| Diameter | 15.85 mm | |
| Height | 7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Pressure Sensors | |
| Series | 8XH | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.79 | $5,789.50 |
Need more?