Reference Only

20032544-05

New Product
Pressure Sensors - Industrial PRESSURE CAPSULE, 85HD-015PG-0RTS 13mm Weldable.

Manufacturer:

Mfr Part:
20032544-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductPressure Sensors
Operating Pressure15 psi
Pressure TypeGauge
Accuracy0.1 % FS
Output TypeDigital
Mounting StylePanel Mount
Operating Supply Voltage3.3 V
Diameter15.85 mm
Height7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Pressure Sensors
Series8XH
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.26$4,913.00
Need more?