Reference Only

20032150-37

New Product
Pressure Sensors - Industrial Pressure Sensor, CC, 85UHP-100A-CC1C.

Manufacturer:

Mfr Part:
20032150-37

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductPressure Sensors
Operating Pressure100 psi
Pressure TypeAbsolute
Accuracy0.1 %
Output TypeAnalog
Mounting StylePCB Mount
Operating Supply Voltage5 V
Diameter15.85 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current1.5 mA
Pressure PortNo Port
Product TypeIndustrial Pressure Sensors
SubcategorySensors
Supply Voltage - Max9.5 V
Supply Voltage - Min5 V
Part # Aliases85UHP-100A-CC1C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.75$6,105.00
Need more?