Reference Only
20032150-30
New Product
Pressure Sensors - Industrial Pressure Sensor, CC, 85UHP-015A-CS1C.
Datasheet
20032150-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Accuracy | 0.1 % | |
| Diameter | 15.85 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Operating Pressure | 15 psi | |
| Operating Supply Current | 1.5 mA | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog | |
| Pressure Port | No Port | |
| Pressure Type | Absolute | |
| Product Type | Industrial Pressure Sensors | |
| Product | Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 9.5 V | |
| Supply Voltage - Min | 5 V | |
| Part # Aliases | 85UHP-015A-CS1C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.72 | $5,863.20 |
Need more?