Reference Only

20032042-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
20032042-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensor
Output TypeAnalog - Current
Voltage Rating8 VDC to 34 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
TypeCable Actuated Sensor
MeasuresLinear Position
TechnologyResistive
Accuracy0.15 %
IP RatingIP67
Mounting StyleChassis Mount
Product TypeIndustrial Motion & Position Sensors
Sensing Distance40 in
SeriesPT8420
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,449.79$1,449.79
$1,448.52$7,242.60
Need more?