Reference Only

20031059-40

New Product
Pressure Sensors - Industrial 6911N-EX LoRa 915MHz US Abs 2B NPT batt.

Manufacturer:

Mfr Part:
20031059-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductPressure Transducers
Operating Pressure2 bar
Pressure TypeAbsolute
IP RatingIP67
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS9026204000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$518.55$5,185.50
Need more?