Reference Only

20029818-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
20029818-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
TypeString Encoder
MeasuresLinear Position
Mounting StyleChassis Mount
Accuracy0.04 %
IP RatingIP67
Product TypeIndustrial Motion & Position Sensors
Sensing Distance50 in
SeriesPT8600
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,122.92$1,122.92
$1,043.37$5,216.85
Need more?