Reference Only
20028271-00
Motion & Position Sensors - Industrial .
Datasheet
20028271-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensor | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 VAC/DC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 10 kOhms | |
| Tolerance | 10 % | |
| Type | Cable Actuated Sensor | |
| Measures | Position | |
| Technology | Resistive | |
| Accuracy | 0.25 % | |
| IP Rating | IP50 | |
| Mounting Style | Mounting Bracket | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 9 in | |
| Series | MT2A | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,254.98 | $1,254.98 | |
| $1,206.37 | $6,031.85 |
Need more?