Reference Only

20025800-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
20025800-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Output TypeAnalog - Current
Voltage Rating8 VDC to 34 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
TypeCable Actuated Sensor
MeasuresLinear Position
TechnologyResistive
Mounting StyleChassis Mount
Accuracy0.18 %
IP RatingIP67
Product TypeIndustrial Motion & Position Sensors
Sensing Distance10 in
SeriesPT8420
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,164.77$2,164.77
$2,088.89$10,444.45
Need more?