Reference Only

20024575-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
20024575-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensor
Output TypeAnalog - Voltage
Voltage Rating30 VAC/VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Resistance Range10 kOhms
Tolerance10 %
TypeMiniature String Potentiometer
MeasuresPosition
TechnologyResistive
Accuracy0.2 %
IP RatingIP67
Mounting StyleMounting Bracket
Product TypeIndustrial Motion & Position Sensors
Sensing Distance15 in
SeriesMT3A
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,576.27$1,576.27
$1,546.40$7,732.00
Need more?