Reference Only

20023435-51

Pressure Sensors - Industrial 6911N-EX LoRa 868MHz EU AB 350B BSP batt.

Manufacturer:

Mfr Part:
20023435-51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductWireless Pressure Transducers
Operating Pressure0 to 5000 psi
Pressure TypeAbsolute
Accuracy0.25 %FS
Output TypeDigital
Port Size1/4 in - 19 BSPP
Mounting StylePanel Mount
Operating Supply Voltage2.8 V to 3.6 V
Height3.29 in
IP RatingIP67
Length1.58 in
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
Series6XXXN
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2.8 V
Width1.58 in

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS9026204000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$518.55$5,185.50
Need more?