Reference Only

20023238-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
20023238-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Output TypeAnalog - Voltage
Voltage Rating30 VAC/VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
Resistance Range500 Ohms
Tolerance10 %
TypeVoltage Divider String Potentiometer
MeasuresLinear Position
TechnologyResistive
Mounting StyleChassis Mount
Accuracy0.1 %
IP RatingIP50
Product TypeIndustrial Motion & Position Sensors
Sensing Distance30 in
SeriesPT101
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,136.62$1,136.62
$1,063.52$5,317.60
$1,056.22$10,562.20
Need more?