Reference Only
20022062-00
Pressure Sensors - Industrial AST46HAP05000P4W1N000: CTO-13000000-05.
Datasheet
20022062-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 344.73 bar | |
| Pressure Type | Sealed Gauge | |
| Port Size | 1/2 MNPT | |
| Operating Supply Voltage | 28 V | |
| Diameter | 25.4 mm | |
| IP Rating | IP65, IP66 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 | |
| Operating Supply Current | 20 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $787.18 | $3,935.90 |
Need more?